Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel05R6906
Re-Reel99W2487RL
Cut Tape99W2487
Product RangeCDSOD323 Series
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.671 |
| 100+ | $0.446 |
| 250+ | $0.405 |
| 500+ | $0.363 |
| 1000+ | $0.328 |
| 2500+ | $0.306 |
| 5000+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.326 |
| 36000+ | $0.318 |
| 60000+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T24SCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel05R6906
Re-Reel99W2487RL
Cut Tape99W2487
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max46.2V
Diode Case StyleSOD-323
TVS PolarityBidirectional
No. of Pins2Pins
Reverse Standoff Voltage24V
Operating Voltage24V
Clamping Voltage Max46.2V
Power Dissipation Pd-
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
46.2V
TVS Polarity
Bidirectional
Reverse Standoff Voltage
24V
Clamping Voltage Max
46.2V
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOD-323
No. of Pins
2Pins
Operating Voltage
24V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
AEC-Q101
Automotive Qualification Standard
-
Alternatives for CDSOD323-T24SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
