Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12LCCopy
Newark Part No.
Full Reel05R6892
Re-Reel79R6082
Cut Tape79R6082
Product RangeCDSOD323 Series
Your Part Number
543 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.902 | $0.90 |
| Total Price | $0.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.902 |
| 25+ | $0.809 |
| 50+ | $0.739 |
| 100+ | $0.652 |
| 250+ | $0.581 |
| 500+ | $0.497 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.410 |
| 20000+ | $0.390 |
| 30000+ | $0.371 |
| 50000+ | $0.359 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDSOD323-T12LCCopy
Newark Part No.
Full Reel05R6892
Re-Reel79R6082
Cut Tape79R6082
Product RangeCDSOD323 Series
Technical Datasheet
Clamping Voltage Vc Max28.6V
Diode Case StyleSOD-323
TVS PolarityBidirectional
Reverse Standoff Voltage12V
No. of Pins2Pins
Operating Voltage12V
Clamping Voltage Max28.6V
Power Dissipation Pd-
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation350W
QualificationAEC-Q101
Product RangeCDSOD323 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
28.6V
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
28.6V
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
350W
Product Range
CDSOD323 Series
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOD-323
Reverse Standoff Voltage
12V
Operating Voltage
12V
Power Dissipation Pd
-
Maximum Breakdown Voltage
13.3V
Qualification
AEC-Q101
Automotive Qualification Standard
-
Alternatives for CDSOD323-T12LC
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
