Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05LCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel79R6079RL Cut Tape79R6079 |
| Product Range | CDSOD323 Series |
| Your Part Number | |
| Technical Datasheet |
11,993 In Stock
39,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $0.809 |
| 100+ | $0.531 |
| 500+ | $0.411 |
| 1000+ | $0.403 |
| 2500+ | $0.395 |
| 10000+ | $0.386 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05LCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel79R6079RL Cut Tape79R6079 |
| Product Range | CDSOD323 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 18.3V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Reverse Standoff Voltage | 5V |
| Clamping Voltage Max | 18.3V |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Minimum Breakdown Voltage | 6V |
| Maximum Breakdown Voltage | 6V |
| Peak Pulse Power Dissipation | 350W |
| Qualification | - |
| Product Range | CDSOD323 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CDSOD323-T05LC is a Transient Voltage Suppressor (TVS) Diode for surge and ESD protection applications. The transient voltage suppressor array series offers a 5V voltage in a bidirectional configuration. Bourns® chip diode conforms to JEDEC standards, are easy to handle on standard pick and place equipment and their flat configuration minimizes roll away.
- 1pF Low ultralow capacitance
- Protects 1 line
- -55 to +150°C Operating temperature range
Applications
Multimedia, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Clamping Voltage Vc Max | 18.3V |
|---|---|
| No. of Pins | 2Pins |
| Clamping Voltage Max | 18.3V |
| Power Dissipation Pd | - |
| Maximum Breakdown Voltage | 6V |
| Qualification | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOD-323 |
|---|---|
| Reverse Standoff Voltage | 5V |
| Operating Voltage | 5V |
| Minimum Breakdown Voltage | 6V |
| Peak Pulse Power Dissipation | 350W |
| Product Range | CDSOD323 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for CDSOD323-T05LC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
