Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel75K7084 Re-Reel13AN7909RL Cut Tape13AN7909 |
| Product Range | CDSOD323 Series |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.526 |
| 100+ | $0.465 |
| 250+ | $0.412 |
| 500+ | $0.358 |
| 1000+ | $0.351 |
| 2500+ | $0.344 |
| 5000+ | $0.337 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.311 |
| 24000+ | $0.304 |
| 36000+ | $0.298 |
| 60000+ | $0.292 |
| 120000+ | $0.286 |
| 300000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T05Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel75K7084 Re-Reel13AN7909RL Cut Tape13AN7909 |
| Product Range | CDSOD323 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 18.3V |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | CDSOD323 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Clamping Voltage Vc Max | 18.3V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOD-323 |
|---|---|
| Operating Voltage | 5V |
| Product Range | CDSOD323 Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (3)
Alternatives for CDSOD323-T05
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
