Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T03Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel99W2452RL Cut Tape99W2452 |
| Product Range | CDSOD323 Series |
| Your Part Number | |
| Technical Datasheet |
11,531 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.496 |
| 100+ | $0.432 |
| 250+ | $0.383 |
| 500+ | $0.334 |
| 1000+ | $0.282 |
| 2500+ | $0.261 |
| 5000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CDSOD323-T03Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel99W2452RL Cut Tape99W2452 |
| Product Range | CDSOD323 Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 19V |
| TVS Polarity | Unidirectional |
| Diode Case Style | SOD-323 |
| Reverse Standoff Voltage | 3.3V |
| No. of Pins | 2Pins |
| Operating Voltage | 3.3V |
| Clamping Voltage Max | 19V |
| Power Dissipation Pd | - |
| Minimum Breakdown Voltage | 4V |
| Maximum Breakdown Voltage | - |
| Peak Pulse Power Dissipation | 350W |
| Qualification | AEC-Q101 |
| Product Range | CDSOD323 Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 19V |
|---|---|
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Clamping Voltage Max | 19V |
| Minimum Breakdown Voltage | 4V |
| Peak Pulse Power Dissipation | 350W |
| Product Range | CDSOD323 Series |
| SVHC | No SVHC (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Reverse Standoff Voltage | 3.3V |
| Operating Voltage | 3.3V |
| Power Dissipation Pd | - |
| Maximum Breakdown Voltage | - |
| Qualification | AEC-Q101 |
| Automotive Qualification Standard | - |
Alternatives for CDSOD323-T03
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |