Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SLVU2.8-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel32K0585
Cut Tape13AN7905
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $1.050 | $10,500.00 |
| Total Price | $10,500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $1.050 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.888 |
| 30000+ | $0.870 |
| 50000+ | $0.852 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDNBS08-SLVU2.8-4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel32K0585
Cut Tape13AN7905
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleNSOIC
No. of Pins8Pins
Operating Voltage2.8V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
NSOIC
Operating Voltage
2.8V
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
