Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T5.0LC
Newark Part No.
Full Reel22T0318
Re-Reel22T0317
Cut Tape22T0317
Product RangeCDDFN2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.328 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.128 |
| 50000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T5.0LC
Newark Part No.
Full Reel22T0318
Re-Reel22T0317
Cut Tape22T0317
Product RangeCDDFN2 Series
Technical Datasheet
Product RangeCDDFN2 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max25V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage7V
Maximum Breakdown Voltage7V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CDDFN2 Series
Reverse Standoff Voltage
5V
Diode Case Style
DFN
Minimum Breakdown Voltage
7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
7V
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for CDDFN2-T5.0LC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate