Print Page
81,263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.753 |
| 10+ | $0.490 |
| 100+ | $0.335 |
| 500+ | $0.267 |
| 1000+ | $0.246 |
| 2500+ | $0.227 |
| 10000+ | $0.208 |
| 25000+ | $0.204 |
Price for:Each
Minimum: 5
Multiple: 5
$3.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCDDFN2-T3.3BCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.53X3109
Product RangeCDDFN2
Technical Datasheet
Product RangeCDDFN2
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max8V
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage4V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation-
Operating Temperature Max85°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CDDFN2
Reverse Standoff Voltage
3.3V
Diode Case Style
DFN
Minimum Breakdown Voltage
4V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
8V
No. of Pins
2Pins
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
85°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

