Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CD214B-S2DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel54AH8501RL Cut Tape54AH8501 |
| Product Range | CD214B-S2x Series |
| Your Part Number | |
| Technical Datasheet |
3,791 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.700 | $3.50 |
| Total Price | $3.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.700 |
| 10+ | $0.431 |
| 15+ | $0.395 |
| 25+ | $0.359 |
| 50+ | $0.322 |
| 125+ | $0.286 |
| 250+ | $0.240 |
| 500+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CD214B-S2DCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel54AH8501RL Cut Tape54AH8501 |
| Product Range | CD214B-S2x Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 2A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 50A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Product Range | CD214B-S2x Series |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 2A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 50A |
| Diode Case Style | DO-214AA (SMB) |
| Product Range | CD214B-S2x Series |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Alternatives for CD214B-S2D
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
