Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD214A-S1DCopy
Newark Part No.
Full Reel65AH0099
Re-Reel54AH8496
Cut Tape54AH8496
Product RangeCD214A-S1x Series
Your Part Number
106 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.340 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.340 |
| 10+ | $0.206 |
| 25+ | $0.180 |
| 50+ | $0.155 |
| 100+ | $0.129 |
| 250+ | $0.112 |
| 500+ | $0.096 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.062 |
| 20000+ | $0.055 |
| 30000+ | $0.051 |
| 50000+ | $0.046 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD214A-S1DCopy
Newark Part No.
Full Reel65AH0099
Re-Reel54AH8496
Cut Tape54AH8496
Product RangeCD214A-S1x Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeCD214A-S1x Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
CD214A-S1x Series
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for CD214A-S1D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
