Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CD143A-SR70Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel32K0636 Cut Tape15AN5800 |
| Your Part Number | |
| Technical Datasheet |
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $0.795 |
| 100+ | $0.707 |
| 250+ | $0.631 |
| 500+ | $0.554 |
| 1000+ | $0.543 |
| 2500+ | $0.532 |
| 5000+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.605 |
| 24000+ | $0.586 |
| 36000+ | $0.544 |
| 60000+ | $0.503 |
| 120000+ | $0.490 |
| 300000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CD143A-SR70Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel32K0636 Cut Tape15AN5800 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 7V |
| Diode Case Style | SOT-143 |
| No. of Pins | 4Pins |
| Operating Voltage | 70V |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Clamping Voltage Vc Max | 7V |
|---|---|
| No. of Pins | 4Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | SOT-143 |
|---|---|
| Operating Voltage | 70V |
| Product Range | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (3)
Alternatives for CD143A-SR70
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
