Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCD143A-SR2.8
Newark Part No.55T1986
Your Part Number
Technical Datasheet
7,902 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD143A-SR2.8
Newark Part No.55T1986
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleSOT-143
Reverse Standoff Voltage2.8V
No. of Pins4Pins
Clamping Voltage Max8.5V
Operating Voltage2.8V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation500W
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CD143A series Steering TVS Diode Array provides ESD, EFT and surge protection for the external ports of portable electronic devices such as cell-phones, handheld electronics and personal computers. The ESD protection provided by the component enables a data port to withstand a minimum ±8kV contact/±15kV air discharge per the ESD test method specified in IEC 61000-4-2. The Bourns® device will meet IEC 61000-4-2 (ESD), IEC 61000-4-4(EFT) and IEC 61000-4-5 (surge) requirements.
- <gt/>15kV ESD protection
- Protects Vcc and two data lines
Applications
Communications & Networking, Computers & Computer Peripherals, Portable Devices, Imaging, Video & Vision, Industrial
Technical Specifications
Clamping Voltage Vc Max
8.5V
Reverse Standoff Voltage
2.8V
Clamping Voltage Max
8.5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
-
Qualification
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
No. of Pins
4Pins
Operating Voltage
2.8V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CD143A-SR2.8
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability