Print Page
11,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.453 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.334 |
| 25+ | $0.285 |
| 50+ | $0.237 |
| 100+ | $0.188 |
| 250+ | $0.175 |
| 500+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.095 |
| 20000+ | $0.085 |
| 30000+ | $0.080 |
| 50000+ | $0.073 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD1408-R11000
Newark Part No.
Full Reel43K0520
Re-Reel85Y3663
Cut Tape85Y3663
Product RangeCD1408
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeCD1408
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
CD1408
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for CD1408-R11000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

