Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD1408-FF11500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27R1624
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.683 |
| 100+ | $0.469 |
| 500+ | $0.377 |
| 1000+ | $0.369 |
| 2500+ | $0.362 |
| 10000+ | $0.354 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD1408-FF11500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27R1624
Technical Datasheet
Repetitive Peak Reverse Voltage1.5kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max6V
Reverse Recovery Time50ns
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleSOD-123
No. of Pins2 Pin
Product Range-
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Repetitive Peak Reverse Voltage
1.5kV
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
6V
Forward Surge Current
15A
Diode Case Style
SOD-123
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
