Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCD0603-B0340RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel52AC3576
Re-Reel13AN7930RL
Cut Tape13AN7930
Product RangeCD0603-B0xR
Your Part Number
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.360 | $0.36 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
| 50+ | $0.160 |
| 100+ | $0.140 |
| 250+ | $0.122 |
| 500+ | $0.104 |
| 1000+ | $0.102 |
| 2500+ | $0.100 |
| 5000+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.112 |
| 18000+ | $0.110 |
| 27000+ | $0.108 |
| 45000+ | $0.105 |
| 90000+ | $0.103 |
| 225000+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCD0603-B0340RCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel52AC3576
Re-Reel13AN7930RL
Cut Tape13AN7930
Product RangeCD0603-B0xR
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current300mA
Forward Voltage Max500mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case Style0603
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeCD0603-B0xR
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Diode Configuration
Single
Average Forward Current
300mA
Forward Surge Current
2A
Diode Case Style
0603
Reverse Recovery Time
-
Product Range
CD0603-B0xR
SVHC
No SVHC (20-Jun-2016)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for CD0603-B0340R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
