Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC453232A-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14AJ3699
Re-Reel81AH8864RL
Cut Tape81AH8864
Product RangeCC453232A Series
Your Part Number
153 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.453 | $0.45 |
| Total Price | $0.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.381 |
| 25+ | $0.339 |
| 50+ | $0.331 |
| 100+ | $0.323 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 5000+ | $0.263 |
| 10000+ | $0.246 |
| 20000+ | $0.231 |
| 30000+ | $0.217 |
| 50000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC453232A-470KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14AJ3699
Re-Reel81AH8864RL
Cut Tape81AH8864
Product RangeCC453232A Series
Technical Datasheet
Inductance47µH
DC Resistance Max1.65ohm
Self Resonant Frequency-
DC Current Rating450mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style4.2mm x 3.2mm x 3.2mm
Product RangeCC453232A Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case / Package
1812 [4532 Metric]
Product Range
CC453232A Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
1.65ohm
DC Current Rating
450mA
Inductor Case Style
4.2mm x 3.2mm x 3.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC453232A-470KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
