Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCAY16A-4701F4LF
Newark Part No.14AJ3680
Product RangeCAY16A-LF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.047 |
| 10000+ | $0.042 |
| 20000+ | $0.036 |
| 30000+ | $0.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY16A-4701F4LF
Newark Part No.14AJ3680
Product RangeCAY16A-LF Series
Technical Datasheet
Resistance4.7kohm
Product RangeCAY16A-LF Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConvex
Voltage Rating50V
Power Rating per Resistor63mW
Resistance Tolerance± 1%
Temperature Coefficient200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating-
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Voltage Rating
50V
Resistance Tolerance
± 1%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAY16A-LF Series
No. of Resistors
4Resistors
Resistor Terminals
Convex
Power Rating per Resistor
63mW
Temperature Coefficient
200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAY16A-4701F4LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate