Print Page
CAY10-330J4LF
Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY10-330J4LF Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://www.newark.com/productimages/standard/en_US/89M5905-40.jpg)
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY10-330J4LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel02J1075 Cut Tape89M5905 |
| Product Range | CAY10 Series |
| Your Part Number | |
| Technical Datasheet |
50,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.019 |
| 100+ | $0.015 |
| 250+ | $0.012 |
| 500+ | $0.011 |
| 1000+ | $0.010 |
| 2500+ | $0.009 |
| 5000+ | $0.008 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.011 |
| 20000+ | $0.010 |
| 30000+ | $0.009 |
| 50000+ | $0.008 |
| 100000+ | $0.007 |
| 250000+ | $0.006 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | CAY10-330J4LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Full Reel02J1075 Cut Tape89M5905 |
| Product Range | CAY10 Series |
| Technical Datasheet | |
| Resistance | 33ohm |
| Network Circuit Type | Isolated |
| No. of Resistors | 4Resistors |
| Resistor Case / Package | 0804 [2010 Metric] |
| Resistor Terminals | Convex |
| Resistance Tolerance | ± 5% |
| Voltage Rating | 25V |
| Power Rating per Resistor | 63mW |
| Temperature Coefficient | +/-250ppm/°C |
| Resistor Type | Array |
| Resistor Technology | Thick Film |
| Resistor Mounting | Surface Mount Device |
| Terminal Pitch | 0.5mm |
| Power Rating | 125mW |
| Product Length | 2mm |
| Product Width | 1mm |
| Product Height | 0.35mm |
| Product Range | CAY10 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Resistance | 33ohm |
|---|---|
| No. of Resistors | 4Resistors |
| Resistor Terminals | Convex |
| Voltage Rating | 25V |
| Temperature Coefficient | +/-250ppm/°C |
| Resistor Technology | Thick Film |
| Terminal Pitch | 0.5mm |
| Product Length | 2mm |
| Product Height | 0.35mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Network Circuit Type | Isolated |
|---|---|
| Resistor Case / Package | 0804 [2010 Metric] |
| Resistance Tolerance | ± 5% |
| Power Rating per Resistor | 63mW |
| Resistor Type | Array |
| Resistor Mounting | Surface Mount Device |
| Power Rating | 125mW |
| Product Width | 1mm |
| Product Range | CAY10 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (20-Jun-2016) |
Technical Docs (1)
Alternatives for CAY10-330J4LF
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
