Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAY10-000J4LF Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Isolated, Convex, 4 Resistors](https://www.newark.com/productimages/standard/en_US/36AJ6906-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAY10-000J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02J1063
Product RangeCAY10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.009 |
| 30000+ | $0.008 |
| 50000+ | $0.007 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAY10-000J4LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02J1063
Product RangeCAY10 Series
Technical Datasheet
Resistor Case / Package0804 [2010 Metric]
Resistor Technology-
Network Circuit TypeIsolated
Resistor TerminalsConvex
No. of Resistors4Resistors
Current Rating-
Power Rating per Resistor62.5mW
Resistor MountingSurface Mount Device
Product RangeCAY10 Series
Product Length2mm
Product Width1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0804 [2010 Metric]
Network Circuit Type
Isolated
No. of Resistors
4Resistors
Power Rating per Resistor
62.5mW
Product Range
CAY10 Series
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
-
Resistor Terminals
Convex
Current Rating
-
Resistor Mounting
Surface Mount Device
Product Length
2mm
Product Height
0.35mm
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for CAY10-000J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
