Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT16-121J4LF Fixed Network Resistor, 120 ohm, Isolated, 4 Resistors, 1206 [3216 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/34AK1175-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAT16-121J4LFCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.61J4665
Product RangeCAT16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 72 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.016 |
| 10000+ | $0.012 |
| 15000+ | $0.011 |
| 25000+ | $0.010 |
| 50000+ | $0.009 |
| 125000+ | $0.008 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT16-121J4LFCopy
Manufacturer Standard Lead Time72 weeks
Newark Part No.61J4665
Product RangeCAT16 Series
Technical Datasheet
Resistance120ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package1206 [3216 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor63mW
Temperature Coefficient± 200ppm/°C
Resistor TypeGeneral Purpose
Resistor Technology-
Resistor MountingSurface Mount Device
Terminal Pitch0.8mm
Power Rating250mW
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Product RangeCAT16 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
50V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
-
Terminal Pitch
0.8mm
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Isolated
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
63mW
Resistor Type
General Purpose
Resistor Mounting
Surface Mount Device
Power Rating
250mW
Product Width
1.6mm
Product Range
CAT16 Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CAT16-121J4LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
