Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CAT10A-300J4LF Fixed Network Resistor, 30 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%](https://www.newark.com/productimages/standard/en_US/36AJ6798-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCAT10A-300J4LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AJ3614
Product RangeCAT10A-LF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.032 |
| 20000+ | $0.027 |
| 30000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCAT10A-300J4LFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AJ3614
Product RangeCAT10A-LF Series
Technical Datasheet
Resistance30ohm
Product RangeCAT10A-LF Series
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Voltage Rating25V
Power Rating per Resistor63mW
Resistance Tolerance± 5%
Temperature Coefficient300ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating-
Product Length2mm
Product Width1mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
30ohm
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Voltage Rating
25V
Resistance Tolerance
± 5%
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CAT10A-LF Series
No. of Resistors
4Resistors
Resistor Terminals
Concave
Power Rating per Resistor
63mW
Temperature Coefficient
300ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CAT10A-300J4LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
