Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoBPS140-HG015P-1SG
Newark Part No.06AH4072
Product RangeBPS140 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$47.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS140-HG015P-1SG
Newark Part No.06AH4072
Product RangeBPS140 Series
Technical Datasheet
Pressure TypeGauge
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max15psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / Package-
No. of Pins-
Sensor Case Style-
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor Mounting-
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS140 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
BPS140-HG015P-1SG is a BPS140 series 10mm analog high pressure sensor for certain harsh media. Applications includes refrigerant systems/water level & pressure monitoring (industrial), diagnostic/analysis equipment (medical devices - low/medium risk), oil and fuel systems/exhaust gas pressure sensing (heavy equipment).
- Gauge pressure type, 15psi pressure
- Output range from 10% to 90%Vs, 0.02% FS resolution (>12bit DAC)
- Accuracy is ±0.25% FS at 25°C, total error band is ±2.5% FS at -40°C to +150°C
- 2X full scale PSIA static proof pressure, ±0.5% FS lifetime drift
- Harsh media (air, liquid and gas) media compatibility
- >4kV ESD classification (HBM)
- Supply voltage range from 4.5 to 5.5V, 2.5mA output current
- Compensated output
- Isolated onboard electronics, ceramic port
- Operating temperature range from -40°C to +150°C
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-
Supply Voltage Min
4.5V
Sensor Case / Package
-
Sensor Case Style
-
Accuracy
± 0.25%
Sensor Mounting
-
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Sensitivity, V/P
-
Operating Pressure Max
15psi
Supply Voltage Max
5.5V
No. of Pins
-
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS140 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability