Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS130-HG300P-3SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AC3514
Product RangeBPS130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.930 |
| 5+ | $53.460 |
| 10+ | $51.800 |
| 25+ | $49.380 |
| 50+ | $46.680 |
| 100+ | $45.460 |
Price for:Each
Minimum: 1
Multiple: 1
$57.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS130-HG300P-3SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.77AC3514
Product RangeBPS130 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max300psi
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTO-220
No. of Pins3Pins
Sensor Case StyleTO-220
Sensor Output TypeAnalogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Liquid, Gas
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeBPS130 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Bourns® Precision Sensor (BPS) pressure sensors are designed for demanding applications in the Industrial, Medical* and Consumer markets. Quality, performance and reliability are the core values of this family of environmental sensors.
- Compensated analog output
- High pressure sensing: 15PSI to 500PSI (1bar to 34.5bar)
- Extreme sensitivity and stability: Total Error Band of 2.5% FS over a temperature range of –40°C to 150°C (Six-Sigma process)
- Lifetime drift: 0.5% FS
- Direct-media monitoring. Media compatibility: harsh (air, liquid & gas)
- Isolated onboard electronics
- Absolute and gauge options
- Gold-plated Kovar™ port option
Applications
Industrial, Medical, Transportation
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
-
Supply Voltage Min
4.5V
Sensor Case / Package
TO-220
Sensor Case Style
TO-220
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Air, Liquid, Gas
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Operating Pressure Min
-
Operating Pressure Max
300psi
Supply Voltage Max
5.5V
No. of Pins
3Pins
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
BPS130 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
