Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P04-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65AH0072
Re-Reel66AH4465RL
Cut Tape66AH4465
Product RangeBPS125 Series
Your Part Number
233 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $35.650 | $35.65 |
| Total Price | $35.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 50+ | $30.110 |
| 100+ | $29.510 |
| 250+ | $28.910 |
| 500+ | $28.300 |
| 1000+ | $27.700 |
| 2500+ | $27.100 |
| 5000+ | $26.500 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $32.660 |
| 500+ | $32.010 |
| 750+ | $31.350 |
| 1250+ | $30.700 |
| 2500+ | $30.050 |
| 6250+ | $29.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS125-AD0P04-2DGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65AH0072
Re-Reel66AH4465RL
Cut Tape66AH4465
Product RangeBPS125 Series
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P-
Operating Pressure Min-
Operating Pressure Max250Pa
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Case StyleSMD
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS125 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS125-AD0P04-2DG is a BPS125 series 0.472inch digital low-pressure sensor. The application includes HVAC systems, process monitoring, packaging automation (industrial), diagnostic equipment, and analysis equipment (medical devices, low/medium risk).
- Air/gas media compatibility, differential pressure type
- 250Pa pressure, 8pin surface mount terminals
- Compensated digital output (I²C), ultra-low pressure sensing (250Pa)
- Gauge and differential types, for use in clean, dry air and non-corrosive gas environments
- Supply voltage range from 3V to 3.6V, supply current range from 1.2 to 3.5mA (3.3V)
- Dual port, horizontal port style
- Maximum startup time is 15ms, typical digital update time is 8.5ms
- 13bit effective ADC resolution, 10psi burst pressure
- 5X full scale proof pressure
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Supply Voltage Min
3V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Sensitivity, V/P
-
Operating Pressure Max
250Pa
Supply Voltage Max
3.6V
No. of Pins
8Pins
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS125 Series
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
