Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBPS120-AG0P15-2DG
Newark Part No.06AH4066
Product RangeBPS120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$31.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBPS120-AG0P15-2DG
Newark Part No.06AH4066
Product RangeBPS120 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Sensitivity, V/P-
Operating Pressure Max0.15psi
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageSMD
Sensor Case StyleSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBPS120 Series
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BPS120-AG0P15-2DG is a BPS120 series 12mm digital low pressure sensor. Application includes industrial HVAC systems, process monitoring, packaging automation) (industrial), medical devices-low/medium risk (diagnostic equipment, analysis equipment).
- Air/gas media compatibility, gauge pressure type
- 0.15psi pressure, surface mount terminals, dual port/horizontal style
- Compensated digital output, ultra-low pressure sensing
- Digital I2C output
- For use in clean, dry air and non-corrosive gas environments
- 13bit effective ADC resolution
- Accuracy is ±0.25%FS at 25°C
- Supply voltage range from 2.7V to 5.5V, supply current is 2mA typical at 5V
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Gauge
Sensitivity, V/P
-
Supply Voltage Min
2.7V
Sensor Case / Package
SMD
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
-
Operating Pressure Max
0.15psi
Supply Voltage Max
5.5V
Sensor Case Style
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
BPS120 Series
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
