Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG08Y4R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5590
Product RangeBN-LG08Y Series
Your Part Number
919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.541 |
| 25+ | $0.472 |
| 50+ | $0.458 |
| 100+ | $0.400 |
| 500+ | $0.377 |
| 1000+ | $0.310 |
Price for:Each
Minimum: 10
Multiple: 10
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG08Y4R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5590
Product RangeBN-LG08Y Series
Technical Datasheet
Product RangeBN-LG08Y Series
Disc Size8mm
Resistance (25°C)4ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG08Y Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
8mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
