Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG08Y3R0MYBCopy
Newark Part No.76AK5588
Product RangeBN-LG08Y Series
Your Part Number
924 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.432 |
| 25+ | $0.406 |
| 50+ | $0.388 |
| 100+ | $0.372 |
| 500+ | $0.339 |
| 1000+ | $0.318 |
Price for:Each
Minimum: 10
Multiple: 10
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG08Y3R0MYBCopy
Newark Part No.76AK5588
Product RangeBN-LG08Y Series
Technical Datasheet
Product RangeBN-LG08Y Series
Disc Size8mm
Resistance (25°C)3ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG08Y Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
8mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
