Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y8R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5581
Product RangeBN-LG05Y Series
Your Part Number
160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.355 |
| 25+ | $0.314 |
| 50+ | $0.297 |
| 100+ | $0.280 |
| 500+ | $0.253 |
| 1000+ | $0.232 |
Price for:Each
Minimum: 10
Multiple: 10
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoBN-LG05Y8R0MYBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.76AK5581
Product RangeBN-LG05Y Series
Technical Datasheet
Product RangeBN-LG05Y Series
Disc Size5mm
Resistance (25°C)8ohm
ApprovalscURus, UL
Maximum Energy Rating at 25°C-
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
BN-LG05Y Series
Resistance (25°C)
8ohm
Maximum Energy Rating at 25°C
-
SVHC
No SVHC (04-Feb-2026)
Disc Size
5mm
Approvals
cURus, UL
Maximum Steady State Current at 25°C
1A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
