Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No093830-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK7135
Your Part Number
240 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.020 |
| 25+ | $3.890 |
| 50+ | $3.790 |
| 100+ | $3.700 |
| 500+ | $3.310 |
| 1000+ | $3.260 |
| 2500+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No093830-002Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK7135
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating650mA
Frequency Range132kHz
Power Rating8W
Isolation Voltage4.2kV
Primary Voltages85V to 265V
Secondary Voltages6V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4.2kV
Secondary Voltages
6V
Product Range
-
Current Rating
650mA
Power Rating
8W
Primary Voltages
85V to 265V
Transformer Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
