New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Passive Components
                                                                                                  3. Potentiometers, Trimmers & Accessories
                                                                                                  4. Rotary Potentiometers
                                                                                                  Print Page

                                                                                                  83A1A-B28-J10L

                                                                                                  Rotary Potentiometer, Wirewound, 1 kohm, 10 Turns, Linear, 1 W, ± 5%, 83 Series

                                                                                                  BOURNS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOURNS 83A1A-B28-J10L
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No83A1A-B28-J10L
                                                                                                  Newark Part No.62K3304
                                                                                                  Product Range83 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  100+$47.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 270
                                                                                                  Multiple: 45
                                                                                                  $12,765.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOURNS
                                                                                                  ManufacturerBOURNS
                                                                                                  Manufacturer Part No83A1A-B28-J10L
                                                                                                  Newark Part No.62K3304
                                                                                                  Product Range83 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Track Resistance1kohm
                                                                                                  No. of Turns10Turns
                                                                                                  Track TaperLinear
                                                                                                  Power Rating1W
                                                                                                  Resistance Tolerance± 5%
                                                                                                  Product Range83 Series
                                                                                                  Potentiometer MountingThrough Hole
                                                                                                  Shaft Diameter6.35mm
                                                                                                  No. of Gangs1
                                                                                                  Adjustment TypeScrewdriver Slot
                                                                                                  Shaft Length22.23mm
                                                                                                  Temperature Coefficient± 50ppm/°C
                                                                                                  Potentiometer TypePrecision
                                                                                                  Resistor TechnologyWirewound
                                                                                                  Potentiometer TerminalsPC Pin
                                                                                                  Resistor Case / Package-
                                                                                                  Product Length41.28mm
                                                                                                  Product Width15.88mm
                                                                                                  Product Height15.88mm
                                                                                                  Operating Temperature Min1°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  SVHCLead

                                                                                                  Technical Specifications

                                                                                                  Track Resistance

                                                                                                  1kohm

                                                                                                  Track Taper

                                                                                                  Linear

                                                                                                  Resistance Tolerance

                                                                                                  ± 5%

                                                                                                  Potentiometer Mounting

                                                                                                  Through Hole

                                                                                                  No. of Gangs

                                                                                                  1

                                                                                                  Shaft Length

                                                                                                  22.23mm

                                                                                                  Potentiometer Type

                                                                                                  Precision

                                                                                                  Potentiometer Terminals

                                                                                                  PC Pin

                                                                                                  Product Length

                                                                                                  41.28mm

                                                                                                  Product Height

                                                                                                  15.88mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  No. of Turns

                                                                                                  10Turns

                                                                                                  Power Rating

                                                                                                  1W

                                                                                                  Product Range

                                                                                                  83 Series

                                                                                                  Shaft Diameter

                                                                                                  6.35mm

                                                                                                  Adjustment Type

                                                                                                  Screwdriver Slot

                                                                                                  Temperature Coefficient

                                                                                                  ± 50ppm/°C

                                                                                                  Resistor Technology

                                                                                                  Wirewound

                                                                                                  Resistor Case / Package

                                                                                                  -

                                                                                                  Product Width

                                                                                                  15.88mm

                                                                                                  Operating Temperature Min

                                                                                                  1°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.