Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No8120-RC.Copy
Newark Part No.29AC1503
Product Range8100 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 5+ | $13.430 |
| 10+ | $12.340 |
| 25+ | $11.580 |
| 100+ | $11.050 |
| 500+ | $9.850 |
| 1000+ | $9.650 |
Price for:Each
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No8120-RC.Copy
Newark Part No.29AC1503
Product Range8100 Series
Technical Datasheet
Inductance2.4mH
DC Current Rating17A
DC Resistance Max8000µohm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Range8100 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 8120-RC is a 2.4mH Common Mode Inductor with single layer wound. This 8100 series inductor features excellent EMI suppression capability over wide frequency spectrum, fixed pin spacing allow easy PCB insertion and high current capacity.
- 1500VRMS Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management
Technical Specifications
Inductance
2.4mH
DC Resistance Max
8000µohm
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
17A
Operating Temperature Min
-55°C
Product Range
8100 Series
Technical Docs (2)
Alternatives for 8120-RC.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate