Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No7914G-1-000E
Newark Part No.05B2757
Product Range7914 Series
Your Part Number
Technical Datasheet
518 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
| 10+ | $0.812 |
| 25+ | $0.762 |
| 50+ | $0.725 |
| 100+ | $0.688 |
| 250+ | $0.643 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No7914G-1-000E
Newark Part No.05B2757
Product Range7914 Series
Technical Datasheet
Switch TerminalsSolder
Product Range7914 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max100mA
Actuator StyleRound Button
Actuating Force300gf
Contact Voltage DC Nom16V
Operating Force300gf
Contact Rating100mA at 16VDC
Switch Dimensions (L x W)5mm x 5mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7914G-1-000E is a single-pole single-throw (SPST) 4mm Sealed Key Switch with gull wing terminal and NO Au contacts and 1.65mm button height. Compatible with popular vacuum pick-and place equipment. It is sealed for board washing. Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.
- Top or side actuated
- 100mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 250VAC Dielectric strength
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Actuating Force
300gf
Operating Force
300gf
Switch Dimensions (L x W)
5mm x 5mm
Illumination
Non Illuminated
Product Range
7914 Series
Switch Mounting
Surface Mount
Actuator Style
Round Button
Contact Voltage DC Nom
16V
Contact Rating
100mA at 16VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 7914G-1-000E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability