Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No77F151J-TR-RC
Newark Part No.
Full Reel17M4435
Re-Reel57AC4997
Cut Tape57AC4997
Product Range77F Series
Your Part Number
2,124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.202 | $2.02 |
| Total Price | $2.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.202 |
| 25+ | $0.180 |
| 50+ | $0.176 |
| 100+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.132 |
| 10000+ | $0.115 |
| 20000+ | $0.103 |
| 30000+ | $0.095 |
| 50000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No77F151J-TR-RC
Newark Part No.
Full Reel17M4435
Re-Reel57AC4997
Cut Tape57AC4997
Product Range77F Series
Technical Datasheet
Product Range77F Series
Inductance150µH
DC Current Rating175mA
DC Resistance Max4ohm
Inductance Tolerance± 5%
Self Resonant Frequency3.5MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
77F Series
DC Current Rating
175mA
Inductance Tolerance
± 5%
SVHC
No SVHC (04-Feb-2026)
Inductance
150µH
DC Resistance Max
4ohm
Self Resonant Frequency
3.5MHz
Technical Docs (2)
Alternatives for 77F151J-TR-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
