Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 1000+ | $2.180 |
| 2000+ | $2.090 |
| 4000+ | $1.940 |
| 6000+ | $1.890 |
| 10000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-5-ML0G
Newark Part No.61H3807
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderPin
No. of Contacts5 Contact
Battery TerminalsSMD
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Pin
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
No. of Contacts
5 Contact
Product Range
-
Technical Docs (1)
Alternatives for 70ADJ-5-ML0G
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate