Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADJ-3-ML0
Newark Part No.73R8884
Product Range70AD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.470 |
| 500+ | $1.350 |
| 1000+ | $1.200 |
| 2500+ | $1.090 |
Price for:Each
Minimum: 120
Multiple: 40
$176.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-3-ML0
Newark Part No.73R8884
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70AD Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
70AD Series Battery Contact.
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
Contact Gender
Pin
Product Range
70AD Series
Technical Docs (2)
Alternatives for 70ADJ-3-ML0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate