Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70ADJ-3-FL1G
Newark Part No.27C0201
Product Range70AD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
| 1000+ | $1.180 |
| 2000+ | $1.120 |
| 4000+ | $1.030 |
| 6000+ | $1.000 |
| 10000+ | $0.970 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70ADJ-3-FL1G
Newark Part No.27C0201
Product Range70AD Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating30VDC
Contact GenderSocket
No. of Contacts3 Contact
Battery TerminalsSMD
Product Range70AD Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
30VDC
No. of Contacts
3 Contact
Product Range
70AD Series
Technical Docs (1)
Alternatives for 70ADJ-3-FL1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate