Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70ADH-4-ML0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AN8128 |
| Product Range | 70AD Series |
| Your Part Number | |
| Technical Datasheet |
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 25+ | $1.800 |
| 100+ | $1.590 |
| 250+ | $1.470 |
| 500+ | $1.420 |
| 1000+ | $1.360 |
| 2500+ | $1.280 |
| 5000+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70ADH-4-ML0Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 13AN8128 |
| Product Range | 70AD Series |
| Technical Datasheet | |
| Contact Material | Copper Alloy |
| Voltage Rating | 30VDC |
| No. of Contacts | 4 Contact |
| Contact Gender | Pin |
| Battery Terminals | Through Hole |
| Product Range | 70AD Series |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Contact Material | Copper Alloy |
|---|---|
| No. of Contacts | 4 Contact |
| Battery Terminals | Through Hole |
| SVHC | No SVHC (20-Jun-2016) |
| Voltage Rating | 30VDC |
|---|---|
| Contact Gender | Pin |
| Product Range | 70AD Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
