Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No70AAJ-6-F1GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2918
Product Range70AA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.170 |
| 2000+ | $2.060 |
| 4000+ | $2.010 |
| 6000+ | $1.970 |
| 10000+ | $1.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-6-F1GCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94C2918
Product Range70AA Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
Contact GenderSocket
No. of Contacts6 Contact
Battery TerminalsSMD
Product Range70AA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
Socket
Battery Terminals
SMD
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
60V
No. of Contacts
6 Contact
Product Range
70AA Series
Technical Docs (1)
Alternatives for 70AAJ-6-F1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
