Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70AAJ-2-M0GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel71R7442 Re-Reel05B2687RL Cut Tape05B2687 |
| Product Range | 70AAJ Series |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.985 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.985 |
| 10+ | $0.871 |
| 25+ | $0.801 |
| 50+ | $0.756 |
| 100+ | $0.716 |
| 500+ | $0.670 |
| 1000+ | $0.657 |
| 2500+ | $0.643 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.940 |
| 3000+ | $0.890 |
| 5000+ | $0.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 70AAJ-2-M0GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel71R7442 Re-Reel05B2687RL Cut Tape05B2687 |
| Product Range | 70AAJ Series |
| Technical Datasheet | |
| Contact Material | Copper Alloy |
| Voltage Rating | 60V |
| No. of Contacts | 2 Contact |
| Contact Gender | Pin |
| Battery Terminals | SMD |
| Product Range | 70AAJ Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 70AAJ-2-M0G is a 2-position male standard Modular Battery Contact with J (SMT) terminal. The battery contact comes with glass reinforced thermoplastic black insulator, copper alloy contacts.
- 2.54mm Pitch and height
- 2 Precious metal contacts
- End-to-end stackable
- Pick and place compatible
- High cycle life
- Twin hot contacts (symmetrical pad layout)
- UL94V-0 Flammability rating
Applications
Medical, Test & Measurement, Portable Devices
Technical Specifications
| Contact Material | Copper Alloy |
|---|---|
| No. of Contacts | 2 Contact |
| Battery Terminals | SMD |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 60V |
|---|---|
| Contact Gender | Pin |
| Product Range | 70AAJ Series |
Technical Docs (2)
Alternatives for 70AAJ-2-M0G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |