Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6637S-1-103
Newark Part No.05B992
Product Range6637 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $31.180 |
| 100+ | $29.300 |
| 250+ | $28.560 |
Price for:Each
Minimum: 50
Multiple: 10
$1,559.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6637S-1-103
Newark Part No.05B992
Product Range6637 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range6637 Series
Potentiometer MountingPanel Mount
Shaft Diameter3.17mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length22.23mm
Temperature Coefficient± 500ppm/°C
Potentiometer TypePrecision
Resistor TechnologyConductive Plastic
Potentiometer TerminalsTurret
Resistor Case / Package-
Product Length33.48mm
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
22.23mm
Potentiometer Type
Precision
Potentiometer Terminals
Turret
Product Length
33.48mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
6637 Series
Shaft Diameter
3.17mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 500ppm/°C
Resistor Technology
Conductive Plastic
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate