Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6100-101K-RC
Newark Part No.93AH0676
Product Range6100 Series
Your Part Number
Technical Datasheet
465 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.774 |
| 25+ | $0.692 |
| 50+ | $0.666 |
| 100+ | $0.639 |
| 500+ | $0.609 |
| 1000+ | $0.585 |
| 2500+ | $0.561 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6100-101K-RC
Newark Part No.93AH0676
Product Range6100 Series
Technical Datasheet
Product Range6100 Series
Inductance100µH
DC Current Rating1.98A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency5.8MHz
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
6100 Series
DC Current Rating
1.98A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
5.8MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability