Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5378
Product Range6000 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 10+ | $0.933 |
| 25+ | $0.862 |
| 50+ | $0.793 |
| 100+ | $0.713 |
| 500+ | $0.639 |
| 1000+ | $0.564 |
| 2500+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$1.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No6000-221K-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.58T5378
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance220µH
Inductor ConstructionUnshielded
DC Current Rating1A
RMS Current (Irms)1A
DC Resistance Max0.65ohm
Inductance Tolerance± 20%
Self Resonant Frequency2.7MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
6000 Series
Inductor Construction
Unshielded
RMS Current (Irms)
1A
Inductance Tolerance
± 20%
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
DC Current Rating
1A
DC Resistance Max
0.65ohm
Self Resonant Frequency
2.7MHz
Technical Docs (3)
Alternatives for 6000-221K-RC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
