Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5900-331-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6939
Product Range5900 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 100+ | $2.130 |
| 250+ | $1.980 |
| 500+ | $1.860 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5900-331-RCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92AH6939
Product Range5900 Series
Product Range5900 Series
Inductance330µH
DC Current Rating1.2A
DC Resistance Max0.285ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5900 Series
DC Current Rating
1.2A
Inductance Tolerance
± 10%
Inductance
330µH
DC Resistance Max
0.285ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5900-331-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
