Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No5300-01-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH6924
Product Range5300 Series
Your Part Number
1,131 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.060 |
| 25+ | $0.947 |
| 50+ | $0.924 |
| 100+ | $0.901 |
| 500+ | $0.805 |
| 1000+ | $0.768 |
| 2500+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5300-01-RCCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.92AH6924
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance1µH
DC Current Rating3.3A
DC Resistance Max0.018ohm
Inductance Tolerance± 10%
Self Resonant Frequency190MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5300 Series
DC Current Rating
3.3A
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
1µH
DC Resistance Max
0.018ohm
Self Resonant Frequency
190MHz
Alternatives for 5300-01-RC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
