Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.290 |
| 500+ | $5.850 |
Price for:Each
Minimum: 270
Multiple: 45
$1,698.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No51SAD-U25-A13L
Newark Part No.87R0447
Product Range51 Series
Technical Datasheet
Track Resistance5kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 10%
Product Range51 Series
Potentiometer MountingThrough Hole
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length25mm
Temperature Coefficient+/-150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length33.89mm
Product Width12.5mm
Product Height13.25mm
Operating Temperature Min1°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Track Resistance
5kohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Through Hole
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
33.89mm
Product Height
13.25mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
51 Series
Shaft Diameter
3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
1°C
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

