Print Page
1 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $1.150 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.090 |
| 1000+ | $1.040 |
| 2500+ | $1.030 |
| 5000+ | $1.020 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ36ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel11AC4521
Full Reel26AM5503
Re-Reel64AH9773RL
Cut Tape64AH9773
Product Range5.0SMDJ
Technical Datasheet
Clamping Voltage Vc Max58.1V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage36V
Power Dissipation Pd6.5W
Product Range5.0SMDJ
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
58.1V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
36V
Product Range
5.0SMDJ
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for 5.0SMDJ36A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

