Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.320 | $2.32 |
| Total Price | $2.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
| 50+ | $1.310 |
| 100+ | $1.000 |
| 250+ | $0.925 |
| 500+ | $0.850 |
| 1000+ | $0.736 |
| 2500+ | $0.705 |
| 5000+ | $0.673 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No5.0SMDJ20ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel64AH9772RL
Cut Tape64AH9772
Product Range5.0SMDJ
Technical Datasheet
Clamping Voltage Vc Max32.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Operating Voltage20V
Power Dissipation Pd6.5W
Product Range5.0SMDJ
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
32.4V
No. of Pins
2Pins
Power Dissipation Pd
6.5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AB (SMC)
Operating Voltage
20V
Product Range
5.0SMDJ
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

