Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4818P-2-103LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel33K0939
Cut Tape63AK3410
Product Range4800P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.855 | $1,710.00 |
| Total Price | $1,710.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.855 |
| 4000+ | $0.838 |
| 6000+ | $0.821 |
| 10000+ | $0.804 |
| 20000+ | $0.787 |
| 50000+ | $0.770 |
| 100000+ | $0.752 |
| 200000+ | $0.735 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.918 |
| 4000+ | $0.869 |
| 6000+ | $0.844 |
| 10000+ | $0.816 |
| 20000+ | $0.809 |
| 50000+ | $0.793 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4818P-2-103LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel33K0939
Cut Tape63AK3410
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors17Resistors
Resistor Case / PackageSOIC
Resistor TerminalsGull Wing
Resistance Tolerance± 2%
Voltage Rating50V
Power Rating per Resistor80mW
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.44W
Product Length12.45mm
Product Width5.59mm
Product Height2.16mm
Product Range4800P Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCLead (04-Feb-2026)
Technical Specifications
Resistance
10kohm
No. of Resistors
17Resistors
Resistor Terminals
Gull Wing
Voltage Rating
50V
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
12.45mm
Product Height
2.16mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Bussed
Resistor Case / Package
SOIC
Resistance Tolerance
± 2%
Power Rating per Resistor
80mW
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.44W
Product Width
5.59mm
Product Range
4800P Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
