Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-T02-103LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel49AK2608
Cut Tape33K0716
Product Range4800P Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.964 | $1,928.00 |
| Total Price | $1,928.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.964 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.780 |
| 4000+ | $0.748 |
| 6000+ | $0.679 |
| 10000+ | $0.612 |
| 20000+ | $0.589 |
| 50000+ | $0.576 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T02-103LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel49AK2608
Cut Tape33K0716
Product Range4800P Series
Technical Datasheet
Resistance10kohm
Network Circuit TypeBussed
No. of Resistors15Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Product Range4800P Series
Power Rating1.28W
Power Rating per Resistor80mW
Resistance Tolerance± 2%
Temperature Coefficient± 100ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Resistor Case / PackageSOIC
Product Length11.18mm
Terminal Pitch1.27mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Resistance
10kohm
No. of Resistors
15Resistors
Voltage Rating
50V
Power Rating
1.28W
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Product Length
11.18mm
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
-
Network Circuit Type
Bussed
Resistor Terminals
Gull Wing
Product Range
4800P Series
Power Rating per Resistor
80mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Thick Film
Resistor Case / Package
SOIC
Terminal Pitch
1.27mm
Product Height
2.16mm
Operating Temperature Max
125°C
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Alternatives for 4816P-T02-103LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
