Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No4816P-T01-332LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33K0679
Product Range4800P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $0.917 |
| 2500+ | $0.899 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,834.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No4816P-T01-332LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.33K0679
Product Range4800P Series
Technical Datasheet
Resistance3.3kohm
Product Range4800P Series
Network Circuit TypeIsolated
Resistor Case / PackageSOIC
No. of Resistors8Resistors
Resistor TerminalsGull Wing
Voltage Rating50V
Power Rating per Resistor160mW
Resistance Tolerance± 2%
Temperature Coefficient+/-150ppm/°C
Resistor TypeNetwork
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating1.28W
Product Length11.18mm
Product Width5.59mm
Product Height2.16mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
3.3kohm
Network Circuit Type
Isolated
No. of Resistors
8Resistors
Voltage Rating
50V
Resistance Tolerance
± 2%
Resistor Type
Network
Resistor Mounting
Surface Mount Device
Power Rating
1.28W
Product Width
5.59mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
4800P Series
Resistor Case / Package
SOIC
Resistor Terminals
Gull Wing
Power Rating per Resistor
160mW
Temperature Coefficient
+/-150ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
11.18mm
Product Height
2.16mm
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 4816P-T01-332LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
